LDF550001
Oscillator, 55 MHz, SMD, 5mm x 3.2mm, 2.5 V, LVDS, LD
- RoHS 10 Compliant
- Tariff Charges
The LD Series 2.5v crystal clock oscillator achieves superb stability over a broad range of operating conditions and frequencies. The output clockIt utilizes Pericom proprietary technology to achieve ultra low current less than 10µA. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 3.2 x 2.5mm surface-mount ceramic package.
38.88 to 162 MHz Frequency Range <1 ps RMS jitter with non-PLL design Designed for standard reflow & washing techniques IBIS models available Pb-free & RoHS/Green compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 MHz | ||
| 25 ppm | ||
| 70 °C | ||
| -20 °C | ||
| SMD, 5mm x 3.2mm | ||
| LVDS | ||
| LD Series | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |