PDP SEO Portlet

KK3270049

Oscillator, 32.768 kHz, 50 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, LVCMOS, KK

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KK3270049
Secondary Manufacturer Part#: KK3270049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kk Series is a real time clock oscillator that achives superb stability over a board range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel ,is contained in a 3.2 x 2.5 mm surface-mount ceramic package.

32.768 Khz 1.8V CMOS compatible logic levels Low power standby mode (< 10µA) low active mode (<0.17 Ma typ.) Designed for standard reflow and washing techniques Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value
32.768 kHz
50 ppm
15 pF
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
LVCMOS
KK Series
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.94878
6000+
$0.94398
12000+
$0.93919
24000+
$0.9344
48000+
$0.92961