PDP SEO Portlet

KK3270029

Oscillator, 32.768 kHz, SMD, 3.2mm x 2.5mm, 3.3 V, LVCMOS / LVTTL, KK

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KK3270029
Secondary Manufacturer Part#: KK3270029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kk Series is a real time clock oscillator that achives superb stability over a board range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel ,is contained in a 3.2 x 2.5 mm surface-mount ceramic package.

32.768 Khz 1.8V CMOS compatible logic levels Low power standby mode (< 10µA) low active mode (<0.17 Ma typ.) Designed for standard reflow and washing techniques Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.62143
6000+
$0.61789
12000+
$0.61475
24000+
$0.61162
48000+
$0.60848