PDP SEO Portlet

KD3270037

Oscillator, 32.768 kHz, SMD, 5mm x 3.2mm, 1.8 V, LVCMOS / LVTTL, KD

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KD3270037
Secondary Manufacturer Part#: KD3270037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KD Series is a real time clock oscillator that achives superb stability over a board range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device, available on tape and reel ,is contained in a 5.0 x 3.2 mm surface-mount ceramic package.

32.768 Khz 1.8V CMOS compatible logic levels Low power standby mode (< 10µA) low active mode Designed for standard reflow and washing techniques Pb-free and RoHS/Green compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2672
2000+
$1.17568
4000+
$1.14474
8000+
$1.11538
16000+
$1.1058