PDP SEO Portlet

KBP202G

Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KBP202G
Secondary Manufacturer Part#: KBP202G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
2 mA
SIP
Through Hole
65 A
1.1 V
Single Phase
4
150 °C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$0.14808
70+
$0.14438
140+
$0.14085
280+
$0.1375
560+
$0.13588