PDP SEO Portlet

KBP08G

Bridge Rectifier, Single Phase, 800 V, 1.5 A, KBP, 4 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KBP08G
Secondary Manufacturer Part#: KBP08G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 40A Peak
  • Ideal for Printed Circuit Board Applications
  • Lead Free Finish, RoHS Compliant
  • RMS Reverse Voltage 560VR

Technical Attributes

Find Similar Parts

Description Value
1.5 mA
SIP
Through Hole
40 A
1.1 V
Single Phase
4
150 °C
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  105.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16341