PDP SEO Portlet

KBJ4005G

Diode Rectifier Bridge Single 50V 4A 4-Pin KBJ Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: KBJ4005G
Secondary Manufacturer Part#: KBJ4005G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 120A Peak
  • Ideal for Printed Circuit Board Applications
  • Lead Free Finish, RoHS Compliant
  • RMS Reverse Voltage 35VR

Technical Attributes

Find Similar Parts

Description Value
4 mA
SIP
Through Hole
120 A
1 V
Single Phase
4
150 °C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.36652
40+
$0.36465
80+
$0.36278
160+
$0.34045
320+
$0.33869