GDZ6V0LP3-7
Diode Zener Single 6V 5% 250mW 2-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: GDZ6V0LP3-7
Secondary Manufacturer Part#: GDZ6V0LP3-7
- RoHS 10 Compliant
- Tariff Charges
- Ultra-Small Leadless Surface Mount Package (0.6 x 0.3mm)
- Ultra-Low Profile Package (0.3mm)
- Ideally Suited for Automated Assembly Processes
- Low Leakage Current, Suitable for Battery-Powered Applications
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal Voltage 6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| X3-DFN0603 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 250 W | ||
| GDZ Series | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |