PDP SEO Portlet

GC2700074

Crystal, Quartz, 27 MHz, SMD, 11.7mm x 4.8mm x 4mm, 30 ppm, 15 pf, 20 ppm, GC

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: GC2700074
Secondary Manufacturer Part#: GC2700074
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The crystals are Miniature AT or BT cut strip resonators housed in low profile packages for surface mounting .The part utilize a proven,low cost,metal package technology with a precision molded base and universal contact configuration.

Standard : 4.0mm Max Height GC Series Available on Tape and Reel ,24 mm Tape ,1000 units per Reel. Pb-Free and RoHS/Green Compliant

Technical Attributes

Find Similar Parts

Description Value
Metal Can
11.7mm x 4.8mm x 4mm
27 MHz
Surface Mount
Quartz
30 Ohm
30 ppm
20 ppm
15 pF
2
70 °C
-20 °C
GC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22462
2000+
$0.2104
4000+
$0.20933
8000+
$0.20825
16000+
$0.20717