PDP SEO Portlet

GC2500135

Crystal 25.000625MHz 20pF 2-Pin SMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: GC2500135
Secondary Manufacturer Part#: GC2500135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
11.7 x 4.8 x 4 mm
25.000625 MHz
Surface Mount
Fundamental
20 Ohm
25 ppm
25 ppm
20 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2958
2000+
$0.29284
4000+
$0.29136
8000+
$0.28988
16000+
$0.2884