PDP SEO Portlet

GBU810

Bridge Rectifier, Single Phase, 1 kV, 8 A, GBU, 4 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU810
Secondary Manufacturer Part#: GBU810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
8 mA
SIP
Through Hole
200 A
1 V
Single Phase
4
150 °C
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8424
2+
$0.93015
4+
$0.92538
8+
$0.92061
16+
$0.45926