PDP SEO Portlet

GBU801

Bridge Rectifier, Single Phase, 100 V, 8 A, GBU, 4 Pins, 1 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU801
Secondary Manufacturer Part#: GBU801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBU801 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with moulded plastic body case. It has terminals leads solderable per MIL-STD- 750, Method 2026 and high temperature soldering guaranteed 250°C/10 seconds/0.375-inch lead lengths at 5lbs tension.

  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • 200A Peak surge overload rating
  • 35V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
8 mA
SIP
Through Hole
200 A
1 V
Single Phase
4
150 °C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$0.8918
40+
$0.88725
80+
$0.8827
160+
$0.64752
320+
$0.64416