GBU406
Bridge Rectifier, Single Phase, 600 V, 4 A, GBU, 4 Pins, 1 V
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBU406
Secondary Manufacturer Part#: GBU406
- RoHS 10 Compliant
- Tariff Charges
The GBU406 from Taiwan Semiconductor is single phase, through hole glass passivated bridge rectifier in GBU package. It has high case dielectric strength of 1500VRMS.
- IEC 61249-2-21, UL recognized file E326243
- Ideal for printed circuit board
- High surge current capability
- Maximum repetitive peak reverse voltage of 800V
- Maximum RMS voltage of 560V
- Operating junction temperature range from -55°C to 150°C
- Maximum forward surge current IFSM of 280A at 1ms, 25°C
- Maximum forward voltage VF of 1.1V at IF 4A
- Forward current IF(AV) of 4A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| SIP | ||
| Through Hole | ||
| 150 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBU40x Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |