PDP SEO Portlet

GBU1010

Diode Rectifier Bridge Single 1KV 10A 4-Pin Case GBU Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU1010
Secondary Manufacturer Part#: GBU1010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
10 mA
SIP
Through Hole
220 A
1 V
Single Phase
4
150 °C
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.686
40+
$0.6825
80+
$0.679
160+
$0.6125
320+
$0.60529