PDP SEO Portlet

GBU1006

Diode Rectifier Bridge Single 600V 10A 4-Pin Case GBU Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU1006
Secondary Manufacturer Part#: GBU1006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBU1006 is a single phase Bridge Rectifier with plated leads solderable terminals and moulded plastic body. Ideal for printed circuit board.

  • 1500VRMS High case dielectric strength
  • Surge overload rating to 200A peak
  • 5-inch-lbs Maximum mounting torque

Technical Attributes

Find Similar Parts

Description Value
10 mA
SIP
Through Hole
220 A
1 V
Single Phase
4
150 °C
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$0.8624
40+
$0.858
80+
$0.8536
160+
$0.69509
320+
$0.69149