PDP SEO Portlet

GBU1004

Diode Rectifier Bridge Single 400V 10A 4-Pin Case GBU Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBU1004
Secondary Manufacturer Part#: GBU1004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBU1x series single-phase glass passivated Bridge Rectifier Diode with moulded plastic body case. It has high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead length at 5lbs (2.3kg) tension and ideal for printed circuit board.

  • Plastic material
  • 150VRMS High case dielectric strength
  • 200A Peak surge overload rating
  • Up to 1000V maximum DC blocking voltage
  • Up to 700V maximum RMS voltage
  • -50 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
10 mA
SIP
Through Hole
220 A
1 V
Single Phase
4
150 °C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  1133.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$0.58501
40+
$0.56456
80+
$0.55638
160+
$0.54819
320+
$0.54001