GBJ2510_HF
Bridge Rectifier, Single Phase, 1 kV, 25 A, 1.05 V, GBJ, 4 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBJ2510_HF
Secondary Manufacturer Part#: GBJ2510_HF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 A | ||
| GBJ | ||
| Through Hole | ||
| 700 A | ||
| 1.05 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |