PDP SEO Portlet

GBJ2510-F

Bridge Rectifier, Single Phase, 1 kV, 25 A, SIP, 4 Pins, 1.05 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBJ2510-F
Secondary Manufacturer Part#: GBJ2510-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GBJ2510-F from Diodes Incorpated is a 25A surface mount glass passivated bridge rectifier

  • Glass passivated die construction
  • High case dielectric strength of 2500VRMS
  • Low reverse leakage current
  • Surge overload rating to 350A peak
  • Ideal for printed circuit board applications
  • UL listed under recognised component index, file number E94661

Technical Attributes

Find Similar Parts

Description Value
25 mA
SIP
Through Hole
350 A
1.05 V
Single Phase
4
150 °C
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$1.11943
30+
$1.08833
60+
$1.07342
120+
$1.05892
240+
$1.0448