PDP SEO Portlet

GBJ2508-F

Diode Rectifier Bridge Single 800V 25A 4-Pin(4+Tab) GBJ

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBJ2508-F
Secondary Manufacturer Part#: GBJ2508-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 2500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 350A Peak
  • Ideal for Printed Circuit Board Applications
  • Lead Free Finish/RoHS Compliant
  • RMS Reverse Voltage 560VR

Technical Attributes

Find Similar Parts

Description Value
25 mA
SIP
Through Hole
350 A
1.05 V
Single Phase
4
150 °C
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$0.98
30+
$0.975
60+
$0.97
120+
$0.965
240+
$0.96