PDP SEO Portlet

GBJ2002-F

Bridge Rectifier, Single Phase, 200 V, 20 A, GBJ, 4 Pins, 1.05 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBJ2002-F
Secondary Manufacturer Part#: GBJ2002-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 240A Peak
  • Ideal for Printed Circuit Board Applications
  • Lead Free Finish/RoHS Compliant
  • RMS Reverse Voltage 140VR

Technical Attributes

Find Similar Parts

Description Value
20 mA
SIP
Through Hole
240 A
1.05 V
Single Phase
4
150 °C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$1.4504
30+
$1.443
60+
$1.4356
120+
$0.7802
240+
$0.77616