PDP SEO Portlet

FZT956QTA

Trans GP BJT PNP 200V 2A 4-Pin SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT956QTA
Secondary Manufacturer Part#: FZT956QTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -200V
  • IC = -2A High Continuous Collector Current
  • IC = -5A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -165mV @ -1A
  • hFE Specified up to -5A for a High Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
200
100
4
150 °C
3
AEC-Q101
SOT-223
Surface Mount
PNP
110

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52851
2000+
$0.47442
4000+
$0.47199
8000+
$0.46956
16000+
$0.46713