FZT951TC
Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT951TC
Secondary Manufacturer Part#: FZT951TC
- RoHS 10 Compliant
- Tariff Charges
- 5 Amps continuous current , up to 15 Amps peak current
- Very low saturation voltages
- Excellent gain characteristics specified up to 10 Amps
- P tot = 3 watts
- FZT951 exhibits extremely low equivalent on resistance;
- R CE(sat) 55m at 4A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |