PDP SEO Portlet

FZT857QTA

Trans GP BJT NPN 300V 3.5A 3-Pin SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT857QTA
Secondary Manufacturer Part#: FZT857QTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 300V
  • IC = 3.5A High Continuous Collector Current
  • ICM = 5A Peak Pulse Current
  • Very Low Saturation Voltage VCE(sat) < 155mV @ 1A
  • RCE(sat) = 87mO for a Low Equivalent On-Resistance
  • hFE Specified Up to 3A for a High Gain Hold-Up
  • Complementary PNP Type: FZT957
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
300
100
3
150 °C
3
AEC-Q101
SOT-223
Surface Mount
NPN
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43737
2000+
$0.4096
4000+
$0.4075
8000+
$0.4054
16000+
$0.4033