PDP SEO Portlet

FZT851TA

Bipolar (BJT) Single Transistor, NPN, 60 V, 6 A, 3 W, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT851TA
Secondary Manufacturer Part#: FZT851TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO>60 V
  • IC= 6A High Continuous Collector Current
  • ICM= 20A Peak Pulse Current
  • Low Saturation VoltageVCE(sat)< 100mV @1A
  • RCE(sat)=44mO for a Low Equivalent On-Resistance
  • h FE Specified Up to 10A for a High Gain Hold Up
  • Complementary PNP Type: FZT951
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC -Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
60
100
4
150 °C
3
SOT-223
Surface Mount
NPN
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32105
2000+
$0.31941
4000+
$0.31777
8000+
$0.31613
16000+
$0.3145