PDP SEO Portlet

FZT789AQTA

Trans GP BJT PNP 25V 3A 4-Pin SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT789AQTA
Secondary Manufacturer Part#: FZT789AQTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -25V
  • IC = -3A High Continuous Current
  • Low Saturation Voltage VCE(sat) < -250mV @ -1A
  • RCE(sat) = 93mO for a Low Equivalent On-Resistance
  • hFE Specified up to -6A for a High Gain Hold-Up
  • Complementary NPN Type: FZT689B
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
25
300
150 °C
3
AEC-Q101
SOT-223
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3185
2000+
$0.29509
4000+
$0.29045
8000+
$0.28595
16000+
$0.28259