PDP SEO Portlet

FZT751TC

Trans GP BJT PNP 60V 3A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT751TC
Secondary Manufacturer Part#: FZT751TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -60V
  • IC = -3A High Continuous Current
  • ICM = -6A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < -300mV @ -1A
  • Complementary NPN Type: FZT651
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
60
100
4
150 °C
3
SOT-223
Surface Mount
PNP
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.18571
8000+
$0.18476
16000+
$0.18382
32000+
$0.18287
64000+
$0.18192