PDP SEO Portlet

FZT717TA

Trans GP BJT PNP 12V 3A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT717TA
Secondary Manufacturer Part#: FZT717TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -12V
  • IC = -3A Continuous Current
  • ICM = -10A Peak Pulse Current
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
12
300
4
150 °C
3
SOT-223
Surface Mount
PNP
110

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27352
2000+
$0.2715
4000+
$0.26723
8000+
$0.2631
16000+
$0.26