FZT7053TA
Darlington Transistor, NPN, 100 V, 2 W, 1.5 A, SOT-223, 3 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: FZT7053TA
Secondary Manufacturer Part#: FZT7053TA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 100V
- BVCBO > 100V
- IC = 1.5A High Continuous Current
- hFE > 10k for very High Gain @100mA
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 1.5 | ||
| 10000 | ||
| 4 | ||
| 150 °C | ||
| 2 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |