PDP SEO Portlet

FZT696BTC

Trans Darlington NPN 180V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT696BTC
Secondary Manufacturer Part#: FZT696BTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 180V
  • IC = 0.5A Continuous Current
  • hFE > 500 for High Gain @ 0.1A
  • Very Low Saturation Voltage
  • Complementary PNP Type: FZT795A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
180
500
500
4
150 °C
3
SOT-223
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37818
8000+
$0.37625
16000+
$0.37432
32000+
$0.37239
64000+
$0.37046