FZT696BTA
Trans Darlington NPN 180V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT696BTA
Secondary Manufacturer Part#: FZT696BTA
- RoHS 10 Compliant
- Tariff Charges
The FZT696BTA is a NPN silicon planar medium power high gain Bipolar Transistor offers 0.5A continuous current and 180V collector-base voltage. It is suitable for Darlington replacement, relay and solenoid drivers.
- UL94V-0 Flammability rating
- hFE500 for high gain @ 0.1A
- Very low saturation voltage
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 | ||
| 500 | ||
| 500 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |