FZT690BQTA
Trans Darlington NPN 45V 3A 4-Pin SOT-223
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT690BQTA
Secondary Manufacturer Part#: FZT690BQTA
- RoHS 10 Compliant
- Tariff Charges
- Very low equivalent on-resistance; RCE(sat) 125m? at 2A
- Gain of 400 at IC=1 Amp
- Very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 3 | ||
| 500 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |