PDP SEO Portlet

FZT689BTA

Trans Darlington NPN 20V 3A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT689BTA
Secondary Manufacturer Part#: FZT689BTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 20V
  • BVCBO > 20V
  • IC = 3.0A High Continuous Current
  • hFE > 400 @ 2A and Low Saturation Voltage
  • Extremely Low Equivalent On-Resistance; RCE(SAT) 92mO at 3A
  • Complementary PNP Type: FZT789B
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
20
3
500
4
150 °C
3
SOT-223
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.25235
2000+
$0.23507
4000+
$0.23387
8000+
$0.23266
16000+
$0.23146