FZT688BTA
Trans GP BJT NPN 12V 4A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
- Extremely low equivalent on resistance; RCE(sat) 83m? at 3A
- Gain of 400 at IC=3 Amps and very low saturation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 500 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |