FZT649TC
Trans GP BJT NPN 25V 3A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT649TC
Secondary Manufacturer Part#: FZT649TC
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 25V
- IC = 3A High Continuous Current
- ICM = 8A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 300mV @ 1A
- Complementary PNP Type: FZT749
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 240 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |