PDP SEO Portlet

FZT605TA

Trans Darlington NPN 120V 1.5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT605TA
Secondary Manufacturer Part#: FZT605TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 120V
  • BVCBO > 140V
  • IC = 1.5A High Continuous Current
  • hFE > 2k for High Gain @ 1A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for

Technical Attributes

Find Similar Parts

Description Value
120
1.5
5000
4
150 °C
2
SOT-223
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16202
2000+
$0.15635
4000+
$0.15409
8000+
$0.15182
16000+
$0.14956