PDP SEO Portlet

FZT603TA

Trans Darlington NPN 80V 2A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT603TA
Secondary Manufacturer Part#: FZT603TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 80V
  • BVCBO > 100V
  • IC = 2A High Continuous Current
  • Useful hFE up to 6A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
80
2
5000
4
150 °C
3
SOT-223
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2499
2000+
$0.21742
4000+
$0.21631
8000+
$0.2152
16000+
$0.21408