FZT600TA
Darlington Transistor, Darlington, NPN, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
- 2A continuous current
- 140 VOLT VCEO
- Guaranteed hFE Specified up to 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 2 | ||
| 2000 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |