FZT600BTA
Trans Darlington NPN 140V 2A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: FZT600BTA
Secondary Manufacturer Part#: FZT600BTA
- RoHS 10 Compliant
- Tariff Charges
- 2A continuous current
- 140 VOLT VCEO
- Guaranteed hFE Specified up to 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| 2 | ||
| 10000 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |