PDP SEO Portlet

FZT593TA

Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 3 W, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT593TA
Secondary Manufacturer Part#: FZT593TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -100V
  • IC = -1A High Continuous Current
  • ICM = -2A Peak Pulse Current
  • Low Saturation Voltage
  • Complementary NPN Type: FZT493
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
100
100
4
150 °C
3
SOT-223
Surface Mount
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2104
2000+
$0.20884
4000+
$0.20556
8000+
$0.20238
16000+
$0.2