FZT591AQTA
Trans GP BJT PNP -40V -1A 3-Pin SOT223 SMD T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: FZT591AQTA
Secondary Manufacturer Part#: FZT591AQTA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -40V
- IC = -1A High Continuous Current
- Low Saturation Voltage VCE(sat) < -500mV @ -1A
- Complementary PNP Type: FZT591A
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290065 |
| Schedule B: | 8541290080 |