FZT558TA
Trans GP BJT PNP 400V 0.2A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
The FZT558TA is a PNP silicon planar medium power high voltage Bipolar Transistor offers 2W power dissipation and -200mA continuous collector current.
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |