PDP SEO Portlet

FZT549TA

Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT549TA
Secondary Manufacturer Part#: FZT549TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -30V
  • IC = -1A High Continuous Current
  • Excellent hFE Characteristics up to -2A
  • Low Saturation Voltage VCE(sat) < -0.5V @ -1A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
30
100
4
150 °C
3
SOT-223
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22501
2000+
$0.22386
4000+
$0.22271
8000+
$0.22156
16000+
$0.22042