PDP SEO Portlet

FZT493TA

Bipolar (BJT) Single Transistor, NPN, 100 V, 1 A, 3 W, SOT-223, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT493TA
Secondary Manufacturer Part#: FZT493TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 100V
  • IC = 1A High Continuous Current
  • ICM = 2A Peak Pulse Current
  • Low Saturation Voltage
  • Complementary PNP Type: FZT593
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
100
100
4
150 °C
3
SOT-223
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2431
2000+
$0.2346
4000+
$0.2312
8000+
$0.2278
16000+
$0.2244