PDP SEO Portlet

FZT1149ATA

Trans GP BJT PNP 25V 4A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT1149ATA
Secondary Manufacturer Part#: FZT1149ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VCEO= -25V
  • 4 Amp Continuous Current
  • 10 Amp Pulse Current
  • Low Saturation voltage
  • High Gain

Technical Attributes

Find Similar Parts

Description Value
25
270
4
150 °C
3
SOT-223
Surface Mount
PNP
135

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.28465
2000+
$0.28256
4000+
$0.27811
8000+
$0.27381
16000+
$0.27059