PDP SEO Portlet

FZT1053ATA

Trans GP BJT NPN 75V 4.5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT1053ATA
Secondary Manufacturer Part#: FZT1053ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 75V
  • IC= 4.5A High Continuous Collector Current
  • ICM = 10A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 120mV @ 1A
  • hFE > 300 @ IC=1A for a High Gain Hold-Up
  • RCE(sat) = 78m? at 4.5A for a Low Eq

Technical Attributes

Find Similar Parts

Description Value
75
300
4
150 °C
3
SOT-223
Surface Mount
NPN
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29959