PDP SEO Portlet

FZT1048ATA

Trans GP BJT NPN 17.5V 5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FZT1048ATA
Secondary Manufacturer Part#: FZT1048ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 17.5V
  • BVCES > 50V
  • IC = 5A High Continuous Collector Current
  • ICM = 20A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) <45mV @ 500mA
  • RSAT = 50m? @ 5A for a Low Equivalent On-Resistance
  • hFE Specified up to 20A for a High Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
17.5
300
4
150 °C
3
SOT-223
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29498
2000+
$0.29348
4000+
$0.29197
8000+
$0.29046
16000+
$0.28896