PDP SEO Portlet

FY4510002

Crystal 45.1584MHz 18pF 4-Pin CSMD T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FY4510002
Secondary Manufacturer Part#: FY4510002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-pad FY Series seam seal devices in corporate a sub-miniature AT-cut crys tal res o na tor housed in a standard 5.0 x 3.2mm ceramic package. These compact crystals are ideal for surface mount ing in dense ly populated PCB applications.

Rugged AT-cut crystal construction Miniature 5.0 x 3.2mm ceramic package Available on tape & reel; 12mm tape, 1000 units per reel FY: Pb-free and RoHS/Green compliant F9: RoHS compliant* (* per #5, Annex of Directive 2002/05/EC)

Technical Attributes

Find Similar Parts

Description Value
CSMD
5 x 3.2 x 0.9 mm
45.1584 MHz
Surface Mount
Fundamental
100 Ohm
30 ppm
18 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.41748
2000+
$0.40268
4000+
$0.40061
8000+
$0.39854
16000+
$0.39648