FY2600044
Crystal, Quartz, 26 MHz, SMD, 5mm x 3.2mm x 0.95mm, FY
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: FY2600044
Secondary Manufacturer Part#: FY2600044
- RoHS 10 Compliant
- Tariff Charges
The 4-pad FY Series seam seal devices in corporate a sub-miniature AT-cut crys tal res o na tor housed in a standard 5.0 x 3.2mm ceramic package. These compact crystals are ideal for surface mount ing in dense ly populated PCB applications.
Rugged AT-cut crystal construction Miniature 5.0 x 3.2mm ceramic package Available on tape & reel; 12mm tape, 1000 units per reel FY: Pb-free and RoHS/Green compliant F9: RoHS compliant* (* per #5, Annex of Directive 2002/05/EC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5mm x 3.2mm x 0.95mm | ||
| 26 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 50 Ohm | ||
| 4 | ||
| FY Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |