PDP SEO Portlet

FY2500088

Crystal, Quartz, 25 MHz, SMD, 5mm x 3.2mm x 0.95mm, FY

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FY2500088
Secondary Manufacturer Part#: FY2500088
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 0.95mm
25 MHz
Surface Mount
Quartz
50 Ohm
4
FY Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39298
2000+
$0.36465
4000+
$0.36278
8000+
$0.36091
16000+
$0.35904