PDP SEO Portlet

FY1600069Q

Crystal, Quartz, 16 MHz, SMD, 5mm x 3.2mm x 0.95mm, FYQ

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FY1600069Q
Secondary Manufacturer Part#: FY1600069Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 0.95mm
16 MHz
Surface Mount
Quartz
50 Ohm
4
FYQ Series
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.45045
2000+
$0.4054
4000+
$0.39474
8000+
$0.38632
16000+
$0.38433